
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package for low noise block protection. Features a low capacitance of 6pF, a clamping voltage of 35V, and a breakdown voltage range of 22V to 24.2V. Offers 3kW peak pulse power dissipation and 500A peak pulse current handling. Designed for surface mount applications with a wide operating temperature range of -55°C to 150°C. RoHS and Lead Free compliant.
Stmicroelectronics LNBTVS6-220S technical specifications.
| Capacitance | 6pF |
| Package/Case | SMC |
| Clamping Voltage | 35V |
| Clamping Voltage-Max | 35V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.25mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 24.2V |
| Min Breakdown Voltage | 22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.25kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | LNBTVS, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 6.25mm |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBTVS6-220S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
