
Unidirectional Transil™ for low noise block protection, this surface mount diode offers a 20V working voltage and 22V reverse breakdown voltage. Featuring a low 6pF capacitance and 3kW peak pulse power, it provides robust transient voltage suppression with a 32V maximum clamping voltage. Operating across a wide temperature range of -55°C to 150°C, this lead-free, RoHS compliant component is ideal for sensitive electronic applications.
Stmicroelectronics LNBTVS6-221S technical specifications.
| Capacitance | 6pF |
| Package/Case | SMC |
| Clamping Voltage | 33.2V |
| Clamping Voltage-Max | 32V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 24.2V |
| Min Breakdown Voltage | 22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 22V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | LNBTVS, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 6.25mm |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBTVS6-221S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
