
Stmicroelectronics LPR510AL technical specifications.
| Axis | X, Y |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 6.8mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 2940 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | 2 Axis |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LPR510AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.