
The LPR550AL is a 2-axis gyroscope with a resolution of 16 bits and a bandwidth of 140Hz. It is packaged in a lead-free LGA package with dimensions of 5mm in length and 5mm in width, and a height of 1.5mm. The device operates over a temperature range of -40°C to 85°C and requires a supply voltage of 2.7V to 3.6V, with an operating supply current of 6.8mA. The gyroscope is designed for surface mount applications.
Stmicroelectronics LPR550AL technical specifications.
| Axis | X, Y |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sensor Type | 2 Axis |
| Supply Current | 6.8mA |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LPR550AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.