24-bit MEMS nano pressure sensor with digital output, functioning as an absolute barometer. Measures pressure across a range of 260 to 1260 hPa. Operates within a temperature range of -40 to 85 degrees Celsius, powered by a supply voltage from 1.7 to 3.6 Volts. Features solder termination for reliable connectivity.
Stmicroelectronics LPS22HBTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LPS22HBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.