
Stmicroelectronics LPS25H technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Packaging | Cut Tape |
| Pressure Type | Absolute |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LPS25H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
