Stmicroelectronics LPS25HBTR technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LPS25HBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.