
MEMS pressure sensor: 260-1260 hPa absolute digital output barometer
Stmicroelectronics LPS25HTR technical specifications.
| Package/Case | TFLGA |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 290.08PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Pressure | 18.27PSI |
| Operating Supply Voltage | 2.5V |
| Output Type | SPI, I2C |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LPS25HTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
