Stmicroelectronics LPS2HBTR technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 26kPa to 126kPa |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics LPS2HBTR to view detailed technical specifications.
No datasheet is available for this part.