
Dual-axis MEMS gyroscope with a typical angular velocity range of ±30 °/s and sensitivity of 33.3 mV/°/s. Features a 28-pin PLGA surface-mount package with a 0.5mm pin pitch, measuring 5mm x 4mm x 1.1mm. Operates from 2.7V to 3.6V, with a typical supply current of 6.8mA, and a temperature range of -40°C to 85°C. Offers a typical bandwidth of 140 Hz and angular rate noise density of 0.01 °/s/rtHz.
Stmicroelectronics LPY403AL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | PLGA |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Typical Sensitivity | 33.3mV/°/s |
| Typical Angular Rate Noise Density | 0.01°/s/rtHz |
| Typical Angular Velocity | ±30°/s |
| Axis Type | Dual |
| Typical Bandwidth | 140Hz |
| Technology | MEMS |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Linearity | No |
| Maximum Operating Supply Current | 6.8(Typ)mA |
| Min Operating Supply Voltage | 2.7V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics LPY403AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.