
Stmicroelectronics LRI64-A1S/1GE technical specifications.
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Length | 76mm |
| Material | Copper |
| Max Operating Temperature | 85°C |
| Memory Size | 8B |
| Min Operating Temperature | -20°C |
| Package Quantity | 1102 |
| Packaging | Tape and Reel |
| Series | LRI64 |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LRI64-A1S/1GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.