The LSM303DLHCTR is a surface mount LGA package, operating between -40°C and 85°C. It is a 6-axis accelerometer and magnetometer with I2C digital output. The device is RoHS compliant and lead free. It is available in a tape and reel packaging format with 5000 units per package.
Stmicroelectronics LSM303DLHCTR technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C, Digital |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Magnetometer, 6 Axis |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM303DLHCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.