
The LSM303DLMTR is a 6-axis accelerometer and magnetometer sensor with I2C and analog output interfaces. It operates over a temperature range of -40°C to 85°C and is supplied from 2.16V to 3.6V. The device is packaged in a lead-free LGA package and is RoHS compliant. It has a resolution of 8 bits and a supply current of 360uA.
Stmicroelectronics LSM303DLMTR technical specifications.
| Package/Case | LGA |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | I2C, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Magnetometer, 6 Axis |
| Supply Current | 360uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM303DLMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
