
Stmicroelectronics LSM320DL technical specifications.
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, SPI, I2C, Analog |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis, Accelerometer, Magnetometer, 6 Axis, Temperature |
| Series | iNEMO |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM320DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
