
Stmicroelectronics LSM320DLTR technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis, Temperature |
| Series | iNEMO |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM320DLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
