Stmicroelectronics LSM6DS3US technical specifications.
| Category | Accelerometer and Gyroscope |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 14 |
| Package/Case | VLGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LSM6DS3US to view detailed technical specifications.
No datasheet is available for this part.