The LSM6DSOX is an industrial-grade IC with 14 terminals, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. It is packaged in a 2.5mm wide and 3mm long LGA-14 package with terminals on the bottom. The IC operates within a supply voltage range of 1.71 to 3.6V. It is designed for industrial applications and is available from manufacturer Stmicroelectronics.
Stmicroelectronics LSM6DSOX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LSM6DSOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.