
Stmicroelectronics LSM9DS0 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | LGA |
| Height | 1mm |
| Interface | I2C, SPI |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Output Type | Digital |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSM9DS0 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM9DS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.