Stmicroelectronics LSM9DS0TR technical specifications.
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.4V |
| Operating Supply Current | 6.1mA |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer, Temperature |
| Series | iNEMO |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM9DS0TR to view detailed technical specifications.
No datasheet is available for this part.