
Stmicroelectronics LY3200ALH technical specifications.
| Package Family Name | LGA |
| Package/Case | PLGA |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Typical Sensitivity | 0.67mV/°/s |
| Typical Angular Rate Noise Density | 0.074°/s/rtHz |
| Typical Angular Velocity | ±2000°/s |
| Axis Type | Single |
| Typical Bandwidth | 140Hz |
| Technology | MEMS |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Linearity | No |
| Maximum Operating Supply Current | 4.2(Typ)mA |
| Min Operating Supply Voltage | 2.7V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LY3200ALH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.