The M22100B1 is a 4-channel logic multiplexer from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 20V. The device is packaged in a PDIP-16 package and is mounted through a hole. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Stmicroelectronics M22100B1 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| On-State Resistance | 125R |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M22100B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
