The M22102B1 is a 24-channel dual multiplexer from Stmicroelectronics, operating within an industrial temperature range of -40 to 85 degrees Celsius. It features a 15V supply voltage and is packaged in a 24-pin DIP package. The device has a single function and 4 channels, with a terminal position of dual. It is designed for use in industrial applications.
Stmicroelectronics M22102B1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M22102B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.