
128K-bit Serial EEPROM with I2C interface, organized as 16K x 8. Features a 1 MHz maximum operating frequency and 450 ns maximum access time. Supports operating supply voltages from 1.7V to 5.5V, with a maximum operating current of 2.5 mA. Offers 200 years of data retention and hardware data protection. Packaged in an 8-pin WLCSP (Wafer Level Chip Scale Package) with a 0.8mm pin pitch, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C.
Stmicroelectronics M24128-BFCS6P/K technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.27 |
| Package Width (mm) | 1.08 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.54 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 128Kbit |
| Interface Type | Serial-I2C |
| Maximum Operating Frequency | 1MHz |
| Maximum Access Time | 450ns |
| Organization | 16Kx8 |
| Maximum Operating Current | 2.5mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 131072bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.7 to 5.5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics M24128-BFCS6P/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.