
128 Kbit Serial I<sup>2</sup>C Bus EEPROM for surface mount applications. Features 16K x 8 organization with a 400kHz maximum frequency and 900ns access time. Operates from 1.8V to 5.5V supply voltage, with a typical 2mA supply current. Available in a SOIC package, this RoHS compliant memory offers write protection and a temperature range of -40°C to 85°C.
Stmicroelectronics M24128-BRMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24128-BRMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
