
128 Kbit Serial I²C Bus EEPROM, offering 16K x 8 organization and non-volatile memory. Features a 2-wire serial interface with a maximum frequency of 400kHz. Access times range from 450ns to 900ns. Operates with a supply voltage from 1.8V to 5.5V, with a typical 5V operating voltage. Packaged in a surface mount SOIC case, this component is lead-free and RoHS compliant.
Stmicroelectronics M24128-BRMN6TP technical specifications.
| Access Time | 450ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24128-BRMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
