This 8-bit EEPROM memory IC from STMicroelectronics features 32,768 words of memory and operates within a supply voltage range of 1.7 to 5.5V. The device has a maximum supply current of 0.005A and a maximum clock frequency of 0.4 MHz. It is available in a ROHS compliant TSSOP-8 package and is suitable for industrial temperature applications, with an operating range of -40 to 85°C.
Stmicroelectronics M24256-BFDW6TP/A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.005 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24256-BFDW6TP/A to view detailed technical specifications.
No datasheet is available for this part.