The M24256-BWMN5T is an 8-bit EEPROM IC from Stmicroelectronics. It operates within a temperature range of -20°C to 85°C and has a supply voltage of 3.3V to 5.5V. The device has a maximum supply current of 1μA and a maximum standby current of 0.2nA. It features 32,768 words of memory and a JEDEC package code of R-PDSO-G8.
Stmicroelectronics M24256-BWMN5T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.001 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24256-BWMN5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.