The M24256-BWMW6 is an 8-bit EEPROM IC from Stmicroelectronics with a supply voltage range of 2.5 to 5.5V and a maximum clock frequency of 0.4 MHz. It features 32 KB of memory and operates within a temperature range of -40 to 85°C. The device is packaged in an 8-pin SOP package with a width of 5.25 mm and a length of 5.3 mm.
Stmicroelectronics M24256-BWMW6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.001 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24256-BWMW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.