The M24256-DFDW6TP is an industrial temperature EEPROM with 32768 words of memory. It operates from a supply voltage of 1.7 to 5.5 volts and has a maximum supply current of 2.5 microamperes. The device is available in a TSSOP8 package with dimensions of 3 by 4.4 millimeters. It has a maximum clock frequency of 1 megahertz and a maximum standby current of 1 nanampere. The M24256-DFDW6TP is rated for operation over a temperature range of -40 to 85 degrees Celsius.
Stmicroelectronics M24256-DFDW6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.0025 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24256-DFDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.