Automotive 256 Kbit serial I²C bus EEPROM memory IC. Features a 1.8V to 5.5V supply voltage range with a nominal 2.5V. Operates across an extended temperature range from -40°C to 125°C, meeting AEC-Q100 standards. This 8-terminal device utilizes a S-PDSO-G8 package and supports a maximum clock frequency of 1MHz.
Stmicroelectronics M24256-DRDW3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24256-DRDW3TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.