The M24256-DRDW6TP is a 256Kb non-volatile memory device with an I2C and serial interface. It operates at a maximum frequency of 1MHz and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP-8 package and is mounted on the surface. It is compliant with RoHS regulations and is lead-free.
Stmicroelectronics M24256-DRDW6TP technical specifications.
| Access Time | 450ns |
| Access Time-Max | 450ns |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24256-DRDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.