
512-Kbit serial I²C bus EEPROM, operating from 1.8V to 5.5V with a nominal supply voltage of 2.5V. This industrial-grade memory IC features a maximum clock frequency of 1MHz and a maximum operating temperature of 105°C, with a minimum of -40°C. It offers 65,536 words of storage and is housed in an 8-terminal R-PDSO-G8 package with a width of 3.9mm and length of 4.9mm. AEC-Q100 screened for reliability, it boasts a maximum supply current of 2mA and a standby current of 1µA.
Stmicroelectronics M24512-DRMN8TP/K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24512-DRMN8TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.