
512 Kbit serial I²C bus EEPROM, offering 512Kb non-volatile memory organized as 64K x 8. Features a 1MHz maximum frequency with a 400kHz maximum I²C interface speed and 500ns access time. Operates from 2.5V to 5.5V supply voltage, with a nominal 5V operation. Packaged in a TSSOP for surface mounting, this RoHS compliant component supports write protection and operates within a -40°C to 85°C temperature range.
Stmicroelectronics M24512-WDW6TP technical specifications.
| Access Time | 500ns |
| Access Time-Max | 500ns |
| Package/Case | TSSOP |
| Density | 512Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24512-WDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
