
512 Kbit serial I²C bus EEPROM, a non-volatile memory component offering 512Kb density with a 64K x 8 organization. Features a serial I²C interface supporting up to 400kHz operation, 500ns access time, and a 5V nominal supply voltage range of 2.5V to 5.5V. Packaged in a surface-mount SOIC case, this RoHS compliant EEPROM operates from -40°C to 85°C and includes write protection.
Stmicroelectronics M24512-WMN6P technical specifications.
| Access Time | 500ns |
| Access Time-Max | 500ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 2000 |
| Packaging | Tray |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24512-WMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
