This 8-bit EEPROM IC from STMicroelectronics features a 64K-word memory, a maximum clock frequency of 0.4 MHz, and operates within an industrial temperature range of -40°C to 85°C. The device is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 2.5V, respectively. The package type is a halogen-free and RoHS-compliant plastic SOP-8, measuring 0.208 inches in width.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |