512Kb I2C/2-Wire Serial EEPROM, organized as 64K x 8, offering 500ns access time. Features a 400kHz maximum frequency, 2.5V to 5.5V operating voltage range, and operates from -40°C to 85°C. This surface mount component is housed in a RoHS compliant, 8-pin SOIC package with dimensions of 6.05mm length, 6.22mm width, and 2mm height. Includes write protection and a maximum write cycle time of 5ms.
Stmicroelectronics M24512-WMW6TG technical specifications.
| Access Time | 500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 400kHz |
| Height | 2mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.22mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24512-WMW6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.