The M24C01-BN6 is an 8-bit industrial EEPROM with 128 words of memory. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 0.4 MHz. The device is packaged in a DIP-8 package and has a maximum supply current of 2uA. It is rated for industrial temperature operation from -40 to 85 degrees Celsius.
Stmicroelectronics M24C01-BN6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C01-BN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.