The M24C01-WMN6T is a 1Kb I2C EEPROM with an access time of 900ns and a maximum frequency of 400kHz. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage between 2.5V and 5.5V. The device is available in a SO-8 package and is suitable for surface mount applications.
Stmicroelectronics M24C01-WMN6T technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SO |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Organization | 128 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M24C01-WMN6T to view detailed technical specifications.
No datasheet is available for this part.
