This is an 8-bit industrial EEPROM with 512 words of memory, featuring a serial interface and operating over a supply voltage range of 1.7 to 5.5V. It has a maximum operating temperature of 85°C and a JEDEC package code of R-PDIP-T8. The device is available in a DIP package with a width of 7.62mm and a length of 9.27mm.
Stmicroelectronics M24C04-FBN6G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C04-FBN6G to view detailed technical specifications.
No datasheet is available for this part.