The M24C04-FDW5TG is an 8-bit EEPROM IC with 512 words of memory, a serial interface, and a TSSOP-8 package. It operates over a supply voltage range of 1.7 to 5.5V and has a maximum supply current of 0.8mA. The device has a maximum clock frequency of 400kHz and a standby current of 10nA. It is available in a halogen-free and RoHS-compliant TSSOP-8 package, measuring 0.169 inches in size. The M24C04-FDW5TG is suitable for use in a temperature range of -20 to 85 degrees Celsius.
Stmicroelectronics M24C04-FDW5TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.0008 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C04-FDW5TG to view detailed technical specifications.
No datasheet is available for this part.