The M24C04-FMC5TG is a 4Kb EEPROM memory device with I2C and SPI interfaces. It operates at a maximum frequency of 400kHz and has a maximum supply voltage of 5.5V. The device is packaged in an UFDFN-8 package and is mounted using surface mount technology. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The M24C04-FMC5TG is compliant with the RoHS directive and has a supply current of 800uA.
Stmicroelectronics M24C04-FMC5TG technical specifications.
| Access Time-Max | 900ns |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C04-FMC5TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.