
4Kb I2C/2-Wire Serial EEPROM, organized as 512 x 8 bits, featuring a 400kHz maximum frequency and 900ns access time. This non-volatile memory component operates with a supply voltage range of 1.8V to 5.5V. Packaged in a compact 2mm x 3mm DFN surface mount package, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Stmicroelectronics M24C04-RMB6TG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 0.53mm |
| Interface | I2C, Serial |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C04-RMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
