This industrial-grade EEPROM features 512 words of memory and operates over a supply voltage range of 1.8 to 5.5 volts. It has a maximum clock frequency of 0.4 MHz and is available in an 8-pin SOP package. The device is designed for industrial applications and has a temperature range of -40 to 85 degrees Celsius.
Stmicroelectronics M24C04RMN6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C04RMN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.