The M24C08-RDS6TG is an 8Kb non-volatile EEPROM with an I2C interface and a maximum operating frequency of 400kHz. It is packaged in a surface mount MSOP package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. It is manufactured by STmicroelectronics and is available in quantities of 4000 per reel.
Stmicroelectronics M24C08-RDS6TG technical specifications.
| Access Time | 900ns |
| Package/Case | MSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C08-RDS6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
