This industrial-grade 8-bit EEPROM features 1024 words of memory, a 5V supply voltage, and a maximum clock frequency of 0.4 MHz. It is available in a 0.150 inch plastic SOP-8 package. The device operates over a temperature range of -40 to 85 degrees Celsius. It has a serial interface and is manufactured by STMicroelectronics.
Stmicroelectronics M24C08WMN6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C08WMN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.