This 1Mbit EEPROM serial memory IC features 2048 words of storage, a supply voltage range of 2.5V to 5.5V, and a maximum supply current of 0.002A. It operates over a temperature range of -40°C to 105°C and meets the AEC-Q100 screening level. The device is packaged in a TSSOP8 package with a width of 3mm and a length of 4.4mm.
Stmicroelectronics M24C16-DRDW8TP/K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C16-DRDW8TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.