The M24C16-DRMF3TG/K is a 2048-bit serial EEPROM from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is available in an HVSON-8 package. The device is designed to work with a supply voltage of 2.5V to 5.5V and features a maximum clock frequency of 1 MHz. It is compliant with AEC-Q100 and has a memory capacity of 2048 words with 2000 words of code.
Stmicroelectronics M24C16-DRMF3TG/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C16-DRMF3TG/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.