This 1Mbit EEPROM memory IC operates over a temperature range of -40 to 125 degrees Celsius. It features a serial interface and a nominal supply voltage of 2.5V. The device is packaged in an 8-pin R-PDSO-G8 package and meets AEC-Q100 automotive screening level requirements.
Stmicroelectronics M24C16-DRMN3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C16-DRMN3TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.