The M24C16-FDW3TP/S is an 8-pin TSSOP EEPROM memory IC from Stmicroelectronics. It features 2048 words of memory, with 2000 words available for code. The device operates over a supply voltage range of 1.7 to 5.5V and is specified for use over a temperature range of -40 to 125°C. The IC is designed for serial communication and has a maximum clock frequency of 0.4 MHz.
Stmicroelectronics M24C16-FDW3TP/S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C16-FDW3TP/S to view detailed technical specifications.
No datasheet is available for this part.