The M24C16-RDS3T is an 8-byte EEPROM with 2048 words of memory, operating on a supply voltage of 2.5V to 5.5V. It is packaged in a TSSOP-8 package and is compliant with AEC-Q100. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply current of 0.8mA and a maximum standby current of 0.001mA.
Stmicroelectronics M24C16-RDS3T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.0008 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C16-RDS3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.